Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL9A12V33CX5 RFG

DigiKey Part Number
1801-TSL9A12V33CX5RFGTR-ND - Tape & Reel (TR)
1801-TSL9A12V33CX5RFGCT-ND - Cut Tape (CT)
1801-TSL9A12V33CX5RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL9A12V33CX5 RFG
Description
IC REG LINEAR 3.3V 200MA SOT-25
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.575V @ 200mA
Current - Output
Current - Quiescent (Iq)
1.2 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.989
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19900 €1,99 €
250,17640 €4,41 €
1000,15220 €15,22 €
2500,14048 €35,12 €
5000,13342 €66,71 €
1.0000,12760 €127,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12042 €361,26 €
6.0000,11691 €701,46 €
9.0000,11515 €1.036,35 €
15.0000,11320 €1.698,00 €
21.0000,11206 €2.353,26 €
30.0000,11096 €3.328,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €