


TSL9A12V33CX RFG | |
|---|---|
DigiKey Part Number | 1801-TSL9A12V33CXRFGTR-ND - Tape & Reel (TR) 1801-TSL9A12V33CXRFGCT-ND - Cut Tape (CT) 1801-TSL9A12V33CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL9A12V33CX RFG |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,17640 € | 4,41 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14048 € | 35,12 € |
| 500 | 0,13342 € | 66,71 € |
| 1.000 | 0,12760 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12042 € | 361,26 € |
| 6.000 | 0,11691 € | 701,46 € |
| 9.000 | 0,11515 € | 1.036,35 € |
| 15.000 | 0,11320 € | 1.698,00 € |
| 21.000 | 0,11206 € | 2.353,26 € |
| 30.000 | 0,11096 € | 3.328,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

