


TSL9A12V18CX RFG | |
|---|---|
DigiKey Part Number | 1801-TSL9A12V18CXRFGTR-ND - Tape & Reel (TR) 1801-TSL9A12V18CXRFGCT-ND - Cut Tape (CT) 1801-TSL9A12V18CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL9A12V18CX RFG |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.607V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17440 € | 4,36 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13872 € | 34,68 € |
| 500 | 0,13176 € | 65,88 € |
| 1.000 | 0,12601 € | 126,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11892 € | 356,76 € |
| 6.000 | 0,11545 € | 692,70 € |
| 9.000 | 0,11371 € | 1.023,39 € |
| 15.000 | 0,11179 € | 1.676,85 € |
| 21.000 | 0,11066 € | 2.323,86 € |
| 30.000 | 0,10958 € | 3.287,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

