


TSH253CX RFG | |
|---|---|
DigiKey Part Number | TSH253CXRFGTR-ND - Tape & Reel (TR) TSH253CXRFGCT-ND - Cut Tape (CT) TSH253CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH253CX RFG |
Description | MAGNETIC SWITCH SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Hall Effect SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSH253CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.8V ~ 6V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 1mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,47600 € | 11,90 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43240 € | 43,24 € |
| 500 | 0,39036 € | 195,18 € |
| 1.000 | 0,37475 € | 374,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35263 € | 1.057,89 € |
| 6.000 | 0,34016 € | 2.040,96 € |
| 9.000 | 0,33336 € | 3.000,24 € |
| 15.000 | 0,32526 € | 4.878,90 € |
| 21.000 | 0,32020 € | 6.724,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

