


TSH251CX RFG | |
|---|---|
DigiKey Part Number | TSH251CXRFGTR-ND - Tape & Reel (TR) TSH251CXRFGCT-ND - Cut Tape (CT) TSH251CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH251CX RFG |
Description | MAGNETIC SWITCH TSOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSH251CX RFG Models |
Category | Current - Supply (Max) 1.4mA |
Mfr | Current - Output (Max) 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type CMOS |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C |
Technology | Mounting Type Surface Mount |
Polarization Either | Supplier Device Package SOT-23 |
Sensing Range ±5.5mT Trip, ±1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 1.65V ~ 3.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,65800 € | 32,90 € |
| 100 | 0,62880 € | 62,88 € |
| 500 | 0,57030 € | 285,15 € |
| 1.000 | 0,54855 € | 548,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51773 € | 1.553,19 € |
| 6.000 | 0,50036 € | 3.002,16 € |
| 9.000 | 0,49087 € | 4.417,83 € |
| 15.000 | 0,47958 € | 7.193,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

