


TSH190CX RFG | |
|---|---|
DigiKey Part Number | TSH190CXRFGTR-ND - Tape & Reel (TR) TSH190CXRFGCT-ND - Cut Tape (CT) TSH190CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH190CX RFG |
Description | MAGNETIC SWITCH SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Analog Voltage Hall Effect SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSH190CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 11mT Trip, -11mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 4V ~ 30V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,67000 € | 3,35 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,59440 € | 14,86 € |
| 50 | 0,56640 € | 28,32 € |
| 100 | 0,54090 € | 54,09 € |
| 500 | 0,48964 € | 244,82 € |
| 1.000 | 0,47058 € | 470,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44358 € | 1.330,74 € |
| 6.000 | 0,42837 € | 2.570,22 € |
| 9.000 | 0,42006 € | 3.780,54 € |
| 15.000 | 0,41017 € | 6.152,55 € |
| 21.000 | 0,40399 € | 8.483,79 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

