
TSG65N195CE RVG | |
|---|---|
DigiKey Part Number | 1801-TSG65N195CERVGTR-ND - Tape & Reel (TR) 1801-TSG65N195CERVGCT-ND - Cut Tape (CT) 1801-TSG65N195CERVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSG65N195CE RVG |
Description | 650V, 11A, PDFN88, E-MODE GAN TR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TSG65N195CE RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 6,36100 € | 63,61 € |
| 100 | 4,92610 € | 492,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,02460 € | 12.073,80 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

