


TSDGLW RVG | |
|---|---|
DigiKey Part Number | 1801-TSDGLWRVGTR-ND - Tape & Reel (TR) 1801-TSDGLWRVGCT-ND - Cut Tape (CT) 1801-TSDGLWRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSDGLW RVG |
Description | DIODE STANDARD 400V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15570 € | 15,57 € |
| 500 | 0,11654 € | 58,27 € |
| 1.000 | 0,10387 € | 103,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08776 € | 263,28 € |
| 6.000 | 0,07964 € | 477,84 € |
| 9.000 | 0,07550 € | 679,50 € |
| 15.000 | 0,07084 € | 1.062,60 € |
| 21.000 | 0,06808 € | 1.429,68 € |
| 30.000 | 0,06540 € | 1.962,00 € |
| 75.000 | 0,05952 € | 4.464,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

