
TSCR420CX6H RFG | |
|---|---|
DigiKey Part Number | TSCR420CX6HRFGTR-ND - Tape & Reel (TR) TSCR420CX6HRFGCT-ND - Cut Tape (CT) TSCR420CX6HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR420CX6H RFG |
Description | IC LED DRVR LIN PWM 150MA SOT26 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSCR420CX6H RFG Models |
Category | Dimming PWM |
Manufacturer Taiwan Semiconductor Corporation | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-26 |
Voltage - Output 1.4V ~ 40V | Base Product Number |
Current - Output / Channel 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19680 € | 19,68 € |
| 250 | 0,18228 € | 45,57 € |
| 500 | 0,17350 € | 86,75 € |
| 1.000 | 0,16627 € | 166,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15734 € | 472,02 € |
| 6.000 | 0,15297 € | 917,82 € |
| 9.000 | 0,15077 € | 1.356,93 € |
| 15.000 | 0,14835 € | 2.225,25 € |
| 21.000 | 0,14693 € | 3.085,53 € |
| 30.000 | 0,14557 € | 4.367,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










