Similar

TSCR420CX6 RFG | |
|---|---|
DigiKey Part Number | TSCR420CX6RFGTR-ND - Tape & Reel (TR) TSCR420CX6RFGCT-ND - Cut Tape (CT) TSCR420CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR420CX6 RFG |
Description | IC LED DRVR LIN PWM 11MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 11mA SOT-26 |
EDA/CAD Models | TSCR420CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 11mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |



