Similar

TSCR420CX6 RFG | |
|---|---|
DigiKey Part Number | TSCR420CX6RFGTR-ND - Tape & Reel (TR) TSCR420CX6RFGCT-ND - Cut Tape (CT) TSCR420CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCR420CX6 RFG |
Description | IC LED DRVR LIN PWM 11MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 11mA SOT-26 |
EDA/CAD Models | TSCR420CX6 RFG Models |
Category | Current - Output / Channel 11mA |
Manufacturer Taiwan Semiconductor Corporation | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR420UW6Q-7 | Diodes Incorporated | 0 | BCR420UW6Q-7DICT-ND | 0,31000 € | Similar |


