
TSC5802DCP ROG | |
|---|---|
DigiKey Part Number | TSC5802DCPROG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC5802DCP ROG |
Description | TRANS NPN 450V 2.5A TO252 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 2.5 A 30 W Surface Mount TO-252 (DPAK) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 600mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 5V | |
Power - Max | 30 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |


