


TS9011PCY RMG | |
|---|---|
DigiKey Part Number | TS9011PCYRMGTR-ND - Tape & Reel (TR) TS9011PCYRMGCT-ND - Cut Tape (CT) TS9011PCYRMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9011PCY RMG |
Description | IC REG LINEAR 3V 250MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
EDA/CAD Models | TS9011PCY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 160mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 30dB (100kHz) | |
Control Features | Current Limit, Reset | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,24604 € | 61,51 € |
| 500 | 0,23476 € | 117,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,38180 € | 38,18 € |
| 250 | 0,35460 € | 88,65 € |
| 500 | 0,30180 € | 150,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

