Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
SOT-323
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS9011KCX RFG

DigiKey Part Number
1801-TS9011KCXRFGTR-ND - Tape & Reel (TR)
1801-TS9011KCXRFGCT-ND - Cut Tape (CT)
1801-TS9011KCXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS9011KCX RFG
Description
IC REG LINEAR 2.5V 250MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TS9011KCX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 160mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
30dB (100kHz)
Control Features
Current Limit, Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28800 €2,88 €
250,25720 €6,43 €
1000,22300 €22,30 €
2500,20672 €51,68 €
5000,19692 €98,46 €
1.0000,18887 €188,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17891 €536,73 €
6.0000,17404 €1.044,24 €
9.0000,17160 €1.544,40 €
15.0000,16890 €2.533,50 €
21.0000,16732 €3.513,72 €
30.0000,16580 €4.974,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €