


TS78M05ACP ROG | |
|---|---|
DigiKey Part Number | TS78M05ACPROG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS78M05ACP ROG |
Description | IC REG LINEAR 5V 500MA TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 (DPAK) |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 78dB (120Hz) |
Part Status Obsolete | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 35V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252 (DPAK) |
Voltage Dropout (Max) 2V @ 500mA (Typ) | Base Product Number |

