



TS78L03CX RFG | |
|---|---|
DigiKey Part Number | 1801-TS78L03CXRFGTR-ND - Tape & Reel (TR) 1801-TS78L03CXRFGCT-ND - Cut Tape (CT) 1801-TS78L03CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS78L03CX RFG |
Description | IC REG LINEAR 3.3V 100MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS78L03CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15840 € | 39,60 € |
| 500 | 0,15064 € | 75,32 € |
| 1.000 | 0,14423 € | 144,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13632 € | 408,96 € |
| 6.000 | 0,13244 € | 794,64 € |
| 9.000 | 0,13050 € | 1.174,50 € |
| 15.000 | 0,12835 € | 1.925,25 € |
| 21.000 | 0,12710 € | 2.669,10 € |
| 30.000 | 0,12589 € | 3.776,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


