


TS78L03ACY RMG | |
|---|---|
DigiKey Part Number | TS78L03ACYRMGTR-ND - Tape & Reel (TR) TS78L03ACYRMGCT-ND - Cut Tape (CT) TS78L03ACYRMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS78L03ACY RMG |
Description | IC REG LINEAR 3.3V 100MA SOT89 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS78L03ACY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17800 € | 4,45 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14164 € | 35,41 € |
| 500 | 0,13456 € | 67,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12873 € | 128,73 € |
| 2.000 | 0,12393 € | 247,86 € |
| 3.000 | 0,12153 € | 364,59 € |
| 5.000 | 0,11887 € | 594,35 € |
| 7.000 | 0,11731 € | 821,17 € |
| 10.000 | 0,11582 € | 1.158,20 € |
| 25.000 | 0,11259 € | 2.814,75 € |
| 50.000 | 0,11065 € | 5.532,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


