


TS5213CX533 RFG | |
|---|---|
DigiKey Part Number | 1801-TS5213CX533RFGTR-ND - Tape & Reel (TR) 1801-TS5213CX533RFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5213CX533 RFG |
Description | IC REG LINEAR 3.3V 80MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS5213CX533 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 80mA | |
Current - Output | ||
Current - Supply (Max) | 3 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30240 € | 7,56 € |
| 100 | 0,26300 € | 26,30 € |
| 250 | 0,24428 € | 61,07 € |
| 500 | 0,23300 € | 116,50 € |
| 1.000 | 0,22373 € | 223,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21227 € | 636,81 € |
| 6.000 | 0,20666 € | 1.239,96 € |
| 9.000 | 0,20385 € | 1.834,65 € |
| 15.000 | 0,20074 € | 3.011,10 € |
| 21.000 | 0,19892 € | 4.177,32 € |
| 30.000 | 0,19717 € | 5.915,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

