Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS5204CY50 RMG

DigiKey Part Number
1801-TS5204CY50RMGTR-ND - Tape & Reel (TR)
1801-TS5204CY50RMGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS5204CY50 RMG
Description
IC REG LINEAR 5V 80MA SOT89
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
TS5204CY50 RMG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 80mA
Current - Output
Current - Supply (Max)
3.1 mA
PSRR
65dB (100Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29400 €2,94 €
250,26240 €6,56 €
1000,22790 €22,79 €
2500,21132 €52,83 €
5000,20136 €100,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19317 €193,17 €
2.0000,18642 €372,84 €
3.0000,18304 €549,12 €
5.0000,17930 €896,50 €
7.0000,17711 €1.239,77 €
10.0000,17501 €1.750,10 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €