



TS5204CX33 RFG | |
|---|---|
DigiKey Part Number | 1801-TS5204CX33RFGTR-ND - Tape & Reel (TR) 1801-TS5204CX33RFGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5204CX33 RFG |
Description | IC REG LINEAR 3.3V 80MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS5204CX33 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Supply (Max) | 3.1 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29500 € | 29,50 € |
| 250 | 0,27440 € | 68,60 € |
| 500 | 0,26196 € | 130,98 € |
| 1.000 | 0,25174 € | 251,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23214 € | 696,42 € |
| 6.000 | 0,22613 € | 1.356,78 € |
| 9.000 | 0,22313 € | 2.008,17 € |
| 15.000 | 0,21979 € | 3.296,85 € |
| 21.000 | 0,21785 € | 4.574,85 € |
| 30.000 | 0,21597 € | 6.479,10 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |







