TS6P07GHC2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS50P06GH

DigiKey Part Number
1801-TS50P06GH-ND
Manufacturer
Manufacturer Product Number
TS50P06GH
Description
BRIDGE RECT 1P 800V 50A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
EDA/CAD Models
TS50P06GH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,38000 €3,38 €
152,07533 €31,13 €
1051,54905 €162,65 €
5101,27439 €649,94 €
1.0051,18597 €1.191,90 €
2.0101,13980 €2.291,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €