Diode 100 V 125mA Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4448 RGG

DigiKey Part Number
1801-TS4448RGGTR-ND - Tape & Reel (TR)
1801-TS4448RGGCT-ND - Cut Tape (CT)
1801-TS4448RGGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4448 RGG
Description
DIODE STANDARD 100V 125MA 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 125mA Surface Mount 0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
0603
Current - Average Rectified (Io)
125mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.593
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16900 €1,69 €
1000,10560 €10,56 €
5000,07794 €38,97 €
1.0000,06898 €68,98 €
2.0000,06141 €122,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05503 €220,12 €
8.0000,04966 €397,28 €
12.0000,04692 €563,04 €
20.0000,04384 €876,80 €
28.0000,04202 €1.176,56 €
40.0000,04024 €1.609,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €