


TS432BCX RFG | |
|---|---|
DigiKey Part Number | 1801-TS432BCXRFGTR-ND - Tape & Reel (TR) 1801-TS432BCXRFGCT-ND - Cut Tape (CT) 1801-TS432BCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS432BCX RFG |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±0.5% 12 mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS432BCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,17760 € | 4,44 € |
| 100 | 0,15310 € | 15,31 € |
| 250 | 0,14136 € | 35,34 € |
| 500 | 0,13428 € | 67,14 € |
| 1.000 | 0,12847 € | 128,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12129 € | 363,87 € |
| 6.000 | 0,11777 € | 706,62 € |
| 9.000 | 0,11601 € | 1.044,09 € |
| 15.000 | 0,11406 € | 1.710,90 € |
| 21.000 | 0,11292 € | 2.371,32 € |
| 30.000 | 0,11182 € | 3.354,60 € |
| 75.000 | 0,10946 € | 8.209,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

