


TS431BCX RFG | |
|---|---|
DigiKey Part Number | 1801-TS431BCXRFGTR-ND - Tape & Reel (TR) 1801-TS431BCXRFGCT-ND - Cut Tape (CT) 1801-TS431BCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431BCX RFG |
Description | IC VREF SHUNT 36V 0.5% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.5% 100 mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS431BCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13840 € | 3,46 € |
| 100 | 0,11850 € | 11,85 € |
| 250 | 0,10912 € | 27,28 € |
| 500 | 0,10346 € | 51,73 € |
| 1.000 | 0,09879 € | 98,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09302 € | 279,06 € |
| 6.000 | 0,09019 € | 541,14 € |
| 9.000 | 0,08878 € | 799,02 € |
| 15.000 | 0,08721 € | 1.308,15 € |
| 21.000 | 0,08630 € | 1.812,30 € |
| 30.000 | 0,08541 € | 2.562,30 € |
| 75.000 | 0,08352 € | 6.264,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

