


TS431ARIX-Z RFG | |
|---|---|
DigiKey Part Number | TS431ARIX-ZRFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS431ARIX-Z RFG |
Description | IC VREF SHUNT 36V 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±1% 120 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 120 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |

