Direct



TS3809CXA RFG | |
|---|---|
DigiKey Part Number | TS3809CXARFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3809CXA RFG |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Category | Output Push-Pull, Totem Pole |
Manufacturer Taiwan Semiconductor Corporation | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX809S-46SA-7 | Diodes Incorporated | 2.102 | APX809S-46SA-7DICT-ND | 0,23000 € | Direct |


