
TS331CX5 RFG | |
|---|---|
DigiKey Part Number | TS331CX5RFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS331CX5 RFG |
Description | IC COMPARATOR 1 GEN PUR SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS331CX5 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12277 € | 1.473,24 € |
| Unit Price without VAT: | 0,12277 € |
|---|---|
| Unit Price with VAT: | 0,14610 € |

