


TS2940CP33 ROG | |
|---|---|
DigiKey Part Number | 1801-TS2940CP33ROGTR-ND - Tape & Reel (TR) 1801-TS2940CP33ROGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2940CP33 ROG |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CP33 ROG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 110 mA |
Part Status Active | Protection Features Over Voltage, Thermal Shutdown, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26V | Supplier Device Package TO-252 (DPAK) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.8V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85240 € | 21,31 € |
| 100 | 0,75650 € | 75,65 € |
| 250 | 0,71068 € | 177,67 € |
| 500 | 0,68310 € | 341,55 € |
| 1.000 | 0,67556 € | 675,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63642 € | 1.591,05 € |
| 5.000 | 0,62197 € | 3.109,85 € |
| 7.500 | 0,61473 € | 4.610,48 € |
| 12.500 | 0,60672 € | 7.584,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |





