


TS2937CP50 ROG | |
|---|---|
DigiKey Part Number | 1801-TS2937CP50ROGTR-ND - Tape & Reel (TR) 1801-TS2937CP50ROGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS2937CP50 ROG |
Description | IC REG LINEAR 5V 500MA TO252 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2937CP50 ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77500 € | 7,75 € |
| 25 | 0,70120 € | 17,53 € |
| 100 | 0,62000 € | 62,00 € |
| 250 | 0,58128 € | 145,32 € |
| 500 | 0,55794 € | 278,97 € |
| 1.000 | 0,54723 € | 547,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50336 € | 1.258,40 € |
| 5.000 | 0,49149 € | 2.457,45 € |
| 7.500 | 0,48555 € | 3.641,62 € |
| 12.500 | 0,47896 € | 5.987,00 € |
| 17.500 | 0,47512 € | 8.314,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


