


TS2937CM50 RNG | |
|---|---|
DigiKey Part Number | TS2937CM50RNGTR-ND - Tape & Reel (TR) TS2937CM50RNGCT-ND - Cut Tape (CT) TS2937CM50RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2937CM50 RNG |
Description | IC REG LINEAR 5V 500MA TO263AB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS2937CM50 RNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 25 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 0,99840 € | 24,96 € |
| 100 | 0,88890 € | 88,89 € |
| 250 | 0,83664 € | 209,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78705 € | 629,64 € |
| 1.600 | 0,76435 € | 1.222,96 € |
| 2.400 | 0,75297 € | 1.807,13 € |
| 4.000 | 0,74037 € | 2.961,48 € |
| 5.600 | 0,73301 € | 4.104,86 € |
| 8.000 | 0,72592 € | 5.807,36 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

