Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263AB (D2PAK)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS2937CM33 RNG

DigiKey Part Number
1801-TS2937CM33RNGTR-ND - Tape & Reel (TR)
1801-TS2937CM33RNGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS2937CM33 RNG
Description
IC REG LINEAR 3.3V 500MA TO263AB
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
TS2937CM33 RNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Supply (Max)
25 mA
PSRR
-
Control Features
Current Limit
Protection Features
Over Voltage, Thermal Shutdown, Transient Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,12700 €11,27 €
251,02480 €25,62 €
1000,91240 €91,24 €
2500,85876 €214,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,80781 €646,25 €
1.6000,78449 €1.255,18 €
2.4000,77281 €1.854,74 €
4.0000,75987 €3.039,48 €
5.6000,75231 €4.212,94 €
8.0000,74504 €5.960,32 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €