
TS19705CX6 RFG | |
|---|---|
DigiKey Part Number | TS19705CX6RFGTR-ND - Tape & Reel (TR) TS19705CX6RFGCT-ND - Cut Tape (CT) TS19705CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19705CX6 RFG |
Description | IC LED DRVR OFFL SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TS19705CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,43120 € | 10,78 € |
| 100 | 0,37800 € | 37,80 € |
| 250 | 0,35252 € | 88,13 € |
| 500 | 0,33716 € | 168,58 € |
| 1.000 | 0,32453 € | 324,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29993 € | 899,79 € |
| 6.000 | 0,29252 € | 1.755,12 € |
| 9.000 | 0,28881 € | 2.599,29 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

