
TS19376CY5 RMG | |
|---|---|
DigiKey Part Number | TS19376CY5RMGTR-ND - Tape & Reel (TR) TS19376CY5RMGCT-ND - Cut Tape (CT) TS19376CY5RMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19376CY5 RMG |
Description | IC LED DRVR RGLTR PWM 1A SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A (Switch) SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS19376CY5 RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 32V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35324 € | 353,24 € |
| 2.000 | 0,34209 € | 684,18 € |
| 3.000 | 0,33651 € | 1.009,53 € |
| 5.000 | 0,33032 € | 1.651,60 € |
| 7.000 | 0,32670 € | 2.286,90 € |
| 10.000 | 0,32322 € | 3.232,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46800 € | 11,70 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38324 € | 95,81 € |
| 500 | 0,36678 € | 183,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,45400 € | 11,35 € |
| 100 | 0,39860 € | 39,86 € |
| 250 | 0,37208 € | 93,02 € |
| 500 | 0,35610 € | 178,05 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

