
TS19371CX6 RFG | |
|---|---|
DigiKey Part Number | TS19371CX6RFGTR-ND - Tape & Reel (TR) TS19371CX6RFGCT-ND - Cut Tape (CT) TS19371CX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19371CX6 RFG |
Description | IC LED DRV RGLTR PWM 650MA SOT26 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 650mA (Switch) SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TS19371CX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 650mA (Switch) | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30720 € | 7,68 € |
| 100 | 0,26740 € | 26,74 € |
| 250 | 0,24844 € | 62,11 € |
| 500 | 0,23700 € | 118,50 € |
| 1.000 | 0,22759 € | 227,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21596 € | 647,88 € |
| 6.000 | 0,21028 € | 1.261,68 € |
| 9.000 | 0,20743 € | 1.866,87 € |
| 15.000 | 0,20427 € | 3.064,05 € |
| 21.000 | 0,20243 € | 4.251,03 € |
| 30.000 | 0,20065 € | 6.019,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


