


TS1117BCP33 ROG | |
|---|---|
DigiKey Part Number | 1801-TS1117BCP33ROGTR-ND - Tape & Reel (TR) 1801-TS1117BCP33ROGCT-ND - Cut Tape (CT) 1801-TS1117BCP33ROGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1117BCP33 ROG |
Description | IC REG LINEAR 3.3V 1A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TS1117BCP33 ROG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25464 € | 63,66 € |
| 500 | 0,24300 € | 121,50 € |
| 1.000 | 0,23345 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22335 € | 558,38 € |
| 5.000 | 0,21726 € | 1.086,30 € |
| 7.500 | 0,21422 € | 1.606,65 € |
| 12.500 | 0,21084 € | 2.635,50 € |
| 17.500 | 0,20887 € | 3.655,22 € |
| 25.000 | 0,20697 € | 5.174,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


