


TQM84KCX RFG | |
|---|---|
DigiKey Part Number | 1801-TQM84KCXRFGTR-ND - Tape & Reel (TR) 1801-TQM84KCXRFGCT-ND - Cut Tape (CT) 1801-TQM84KCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM84KCX RFG |
Description | -60V, -0.19A, SINGLE P-CHANNEL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 190mA (Ta) 403mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TQM84KCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 38.2 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 403mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09420 € | 9,42 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06122 € | 61,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05092 € | 152,76 € |
| 6.000 | 0,04572 € | 274,32 € |
| 9.000 | 0,04306 € | 387,54 € |
| 15.000 | 0,04008 € | 601,20 € |
| 21.000 | 0,03831 € | 804,51 € |
| 30.000 | 0,03659 € | 1.097,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |







