
TQM2N7002KCU RFG | |
|---|---|
DigiKey Part Number | 1801-TQM2N7002KCURFGTR-ND - Tape & Reel (TR) 1801-TQM2N7002KCURFGCT-ND - Cut Tape (CT) 1801-TQM2N7002KCURFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM2N7002KCU RFG |
Description | 60V, 0.32A, SINGLE N-CHANNEL SMA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 316mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | TQM2N7002KCU RFG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 27.5 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 316mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-323 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 320mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09860 € | 9,86 € |
| 500 | 0,07264 € | 36,32 € |
| 1.000 | 0,06423 € | 64,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05349 € | 160,47 € |
| 6.000 | 0,04807 € | 288,42 € |
| 9.000 | 0,04530 € | 407,70 € |
| 15.000 | 0,04219 € | 632,85 € |
| 21.000 | 0,04035 € | 847,35 € |
| 30.000 | 0,03856 € | 1.156,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


