


TQM2N7002DCU6 RFG | |
|---|---|
DigiKey Part Number | 1801-TQM2N7002DCU6RFGTR-ND - Tape & Reel (TR) 1801-TQM2N7002DCU6RFGCT-ND - Cut Tape (CT) 1801-TQM2N7002DCU6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM2N7002DCU6 RFG |
Description | 60V, 0.26A, DUAL N-CHANNEL SMALL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 260mA (Ta) 376mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TQM2N7002DCU6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 260mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 260mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 35pF @ 30V | |
Power - Max | 376mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09298 € | 46,49 € |
| 1.000 | 0,08258 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06934 € | 208,02 € |
| 6.000 | 0,06266 € | 375,96 € |
| 9.000 | 0,05926 € | 533,34 € |
| 15.000 | 0,05543 € | 831,45 € |
| 21.000 | 0,05316 € | 1.116,36 € |
| 30.000 | 0,05095 € | 1.528,50 € |
| 75.000 | 0,04611 € | 3.458,25 € |
| 150.000 | 0,04400 € | 6.600,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

