
TQM2N7002CX RFG | |
|---|---|
DigiKey Part Number | 1801-TQM2N7002CXRFGTR-ND - Tape & Reel (TR) 1801-TQM2N7002CXRFGCT-ND - Cut Tape (CT) 1801-TQM2N7002CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM2N7002CX RFG |
Description | 60V, 0.38A, SINGLE N-CHANNEL SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 806mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TQM2N7002CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 380mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 806mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,08850 € | 8,85 € |
| 500 | 0,06494 € | 32,47 € |
| 1.000 | 0,05732 € | 57,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04759 € | 142,77 € |
| 6.000 | 0,04268 € | 256,08 € |
| 9.000 | 0,04017 € | 361,53 € |
| 15.000 | 0,03736 € | 560,40 € |
| 21.000 | 0,03569 € | 749,49 € |
| 30.000 | 0,03406 € | 1.021,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


