


TQM250NB06DCR RLG | |
---|---|
DigiKey Part Number | 1801-TQM250NB06DCRRLGTR-ND - Tape & Reel (TR) 1801-TQM250NB06DCRRLGCT-ND - Cut Tape (CT) 1801-TQM250NB06DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM250NB06DCR RLG |
Description | MOSFET 2N-CH 60V 6A 8PDFNU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 6A (Ta), 30A (Tc) 2.5W (Ta), 58W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM250NB06DCR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1398pF @ 30V | |
Power - Max | 2.5W (Ta), 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFNU (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,70500 € | 7,05 € |
100 | 0,54860 € | 54,86 € |
500 | 0,50598 € | 252,99 € |
1.000 | 0,49194 € | 491,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,44177 € | 1.104,42 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |