
TQM250NB06CV RGG | |
|---|---|
DigiKey Part Number | 1801-TQM250NB06CVTR-ND - Tape & Reel (TR) 1801-TQM250NB06CVCT-ND - Cut Tape (CT) 1801-TQM250NB06CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM250NB06CV RGG |
Description | MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Tc) 2.4W (Ta), 36W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1221 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFN (3.15x3.1) |
Rds On (Max) @ Id, Vgs 25mOhm @ 13A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.8V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,43880 € | 43,88 € |
| 500 | 0,34042 € | 170,21 € |
| 1.000 | 0,30873 € | 308,73 € |
| 2.000 | 0,28208 € | 564,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25322 € | 1.266,10 € |
| 10.000 | 0,23538 € | 2.353,80 € |
| 15.000 | 0,22630 € | 3.394,50 € |
| 25.000 | 0,21610 € | 5.402,50 € |
| 35.000 | 0,21248 € | 7.436,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

