N-Channel 60 V 310mA (Ta) 300mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQM138KCU RFG

DigiKey Part Number
1801-TQM138KCURFGTR-ND - Tape & Reel (TR)
1801-TQM138KCURFGCT-ND - Cut Tape (CT)
1801-TQM138KCURFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM138KCU RFG
Description
60V, 0.31A, SINGLE N-CHANNEL SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 300mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
TQM138KCU RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 310mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15900 €1,59 €
1000,09910 €9,91 €
5000,07298 €36,49 €
1.0000,06452 €64,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05373 €161,19 €
6.0000,04828 €289,68 €
9.0000,04551 €409,59 €
15.0000,04238 €635,70 €
21.0000,04053 €851,13 €
30.0000,03873 €1.161,90 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €