
TQM130NB04CV RGG | |
|---|---|
DigiKey Part Number | 1801-TQM130NB04CVTR-ND - Tape & Reel (TR) 1801-TQM130NB04CVCT-ND - Cut Tape (CT) 1801-TQM130NB04CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM130NB04CV RGG |
Description | MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Tc) 2.4W (Ta), 35W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 994 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,40690 € | 40,69 € |
| 500 | 0,31478 € | 157,39 € |
| 1.000 | 0,28510 € | 285,10 € |
| 2.000 | 0,26011 € | 520,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23306 € | 1.165,30 € |
| 10.000 | 0,21635 € | 2.163,50 € |
| 15.000 | 0,20783 € | 3.117,45 € |
| 25.000 | 0,19827 € | 4.956,75 € |
| 35.000 | 0,19271 € | 6.744,85 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

