
TQM100NB04CV RGG | |
|---|---|
DigiKey Part Number | 1801-TQM100NB04CVTR-ND - Tape & Reel (TR) 1801-TQM100NB04CVCT-ND - Cut Tape (CT) 1801-TQM100NB04CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM100NB04CV RGG |
Description | MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 47A (Tc) 2.4W (Ta), 43W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TQM100NB04CV RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 23.5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1319 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67600 € | 6,76 € |
| 100 | 0,44430 € | 44,43 € |
| 500 | 0,34470 € | 172,35 € |
| 1.000 | 0,31262 € | 312,62 € |
| 2.000 | 0,28563 € | 571,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25640 € | 1.282,00 € |
| 10.000 | 0,23835 € | 2.383,50 € |
| 15.000 | 0,22915 € | 3.437,25 € |
| 25.000 | 0,21882 € | 5.470,50 € |
| 35.000 | 0,21515 € | 7.530,25 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

