
TESDU12V RGG | |
|---|---|
DigiKey Part Number | 1801-TESDU12VRGGTR-ND - Tape & Reel (TR) 1801-TESDU12VRGGCT-ND - Cut Tape (CT) 1801-TESDU12VRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDU12V RGG |
Description | TVS DIODE 12VWM 33VC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 5A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| 2.000 | 0,11661 € | 233,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10564 € | 422,56 € |
| 8.000 | 0,09641 € | 771,28 € |
| 12.000 | 0,09170 € | 1.100,40 € |
| 20.000 | 0,08642 € | 1.728,40 € |
| 28.000 | 0,08328 € | 2.331,84 € |
| 40.000 | 0,08024 € | 3.209,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

