
TESDL24VB17P1Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDL24VB17P1Q1RNGTR-ND - Tape & Reel (TR) 1801-TESDL24VB17P1Q1RNGCT-ND - Cut Tape (CT) 1801-TESDL24VB17P1Q1RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL24VB17P1Q1 RNG |
Description | TVS DIODE 24VWM 50VC DFN10062L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 13.9pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.2V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,10170 € | 10,17 € |
| 500 | 0,07494 € | 37,47 € |
| 1.000 | 0,06628 € | 66,28 € |
| 2.000 | 0,05897 € | 117,94 € |
| 5.000 | 0,05103 € | 255,15 € |
| 10.000 | 0,04611 € | 461,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04611 € | 461,10 € |
| 20.000 | 0,04198 € | 839,60 € |
| 30.000 | 0,03987 € | 1.196,10 € |
| 50.000 | 0,03750 € | 1.875,00 € |
| 70.000 | 0,03609 € | 2.526,30 € |
| 100.000 | 0,03473 € | 3.473,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



