
TESDL24VB17P1Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDL24VB17P1Q1RNGTR-ND - Tape & Reel (TR) 1801-TESDL24VB17P1Q1RNGCT-ND - Cut Tape (CT) 1801-TESDL24VB17P1Q1RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL24VB17P1Q1 RNG |
Description | TVS DIODE 24VWM 50VC DFN10062L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 13.9pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.2V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07434 € | 37,17 € |
| 1.000 | 0,06576 € | 65,76 € |
| 2.000 | 0,05850 € | 117,00 € |
| 5.000 | 0,05062 € | 253,10 € |
| 10.000 | 0,04575 € | 457,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04575 € | 457,50 € |
| 20.000 | 0,04164 € | 832,80 € |
| 30.000 | 0,03955 € | 1.186,50 € |
| 50.000 | 0,03720 € | 1.860,00 € |
| 70.000 | 0,03581 € | 2.506,70 € |
| 100.000 | 0,03445 € | 3.445,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


