
TESDA28VU18P1Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDA28VU18P1Q1RNGTR-ND - Tape & Reel (TR) 1801-TESDA28VU18P1Q1RNGCT-ND - Cut Tape (CT) 1801-TESDA28VU18P1Q1RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA28VU18P1Q1 RNG |
Description | 28V, 100W, 16.4PF, UNIDIRECTIONA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2LW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.3V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 1.7A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 16.4pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04750 € | 23,75 € |
| 1.000 | 0,04173 € | 41,73 € |
| 2.000 | 0,03688 € | 73,76 € |
| 5.000 | 0,03159 € | 157,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02832 € | 283,20 € |
| 20.000 | 0,02556 € | 511,20 € |
| 30.000 | 0,02416 € | 724,80 € |
| 50.000 | 0,02258 € | 1.129,00 € |
| 70.000 | 0,02164 € | 1.514,80 € |
| 100.000 | 0,02073 € | 2.073,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






