
TESDA24VB17P1Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB17P1Q1RNGTR-ND - Tape & Reel (TR) 1801-TESDA24VB17P1Q1RNGCT-ND - Cut Tape (CT) 1801-TESDA24VB17P1Q1RNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB17P1Q1 RNG |
Description | DFN1006-2LW, 24V, 210W, 14.9pF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2LW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 41.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 14.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05432 € | 27,16 € |
| 1.000 | 0,04787 € | 47,87 € |
| 2.000 | 0,04242 € | 84,84 € |
| 5.000 | 0,03650 € | 182,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03284 € | 328,40 € |
| 20.000 | 0,02975 € | 595,00 € |
| 30.000 | 0,02818 € | 845,40 € |
| 50.000 | 0,02641 € | 1.320,50 € |
| 70.000 | 0,02536 € | 1.775,20 € |
| 100.000 | 0,02434 € | 2.434,00 € |
| 250.000 | 0,02211 € | 5.527,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

