


TESD5V0V4UCX6 RFG | |
|---|---|
DigiKey Part Number | TESD5V0V4UCX6RFGTR-ND - Tape & Reel (TR) TESD5V0V4UCX6RFGCT-ND - Cut Tape (CT) TESD5V0V4UCX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESD5V0V4UCX6 RFG |
Description | TVS DIODE 5VWM 15VC SOT26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TESD5V0V4UCX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08139 € | 244,17 € |
| 6.000 | 0,07366 € | 441,96 € |
| 9.000 | 0,06972 € | 627,48 € |
| 15.000 | 0,06528 € | 979,20 € |
| 21.000 | 0,06266 € | 1.315,86 € |
| 30.000 | 0,06011 € | 1.803,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11100 € | 1,11 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,08520 € | 42,60 € |
| 1.000 | 0,07831 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14600 € | 14,60 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,09672 € | 96,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










